+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q8040J7TP

Triac; 800V; 40A; Igt: 100mA; TO218X; tube; Ifsm: 335A


Manufacturer: LITTELFUSE

Manufacturer part number:
Q8040J7TP
TME Symbol:
Q8040J7TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Gate current
100mA
Case
TO218X
Mounting
THT
Kind of package
tube
Max. forward impulse current
335A
Features of semiconductor devices
alternistor
Gross weight5 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q8040J7TP
0 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 5 pcs - 10.70 USDGross price for quantities from 5 pcs - 10.70 USD
Net price for quantities from 10 pcs - 9.85 USDGross price for quantities from 10 pcs - 9.85 USD
Net price for quantities from 25 pcs - 8.88 USDGross price for quantities from 25 pcs - 8.88 USD
Net price for quantities from 100 pcs - 8.02 USDGross price for quantities from 100 pcs - 8.02 USD
Net price for quantities from 250 pcs - 7.69 USDGross price for quantities from 250 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.