+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q8040K5TP

Triac; 800V; 40A; TO218; Igt: 50mA; Ifsm: 335A; alternistor


Manufacturer: LITTELFUSE

Manufacturer part number:
Q8040K5TP
TME Symbol:
Q8040K5TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
40A
Case
TO218
Gate current
50mA
Max. forward impulse current
335A
Features of semiconductor devices
alternistor
Mounting
THT
Kind of package
tube
Gross weight4.803 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q8040K5TP
248 in TME stock
Net price for quantities from 1 pcs - 11.61 USDGross price for quantities from 1 pcs - 11.61 USD
Net price for quantities from 5 pcs - 10.36 USDGross price for quantities from 5 pcs - 10.36 USD
Net price for quantities from 25 pcs - 9.54 USDGross price for quantities from 25 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs