+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q8R1CXXR24E

Indicator: LED; recessed; red; Ø8mm; IP67; Q8; brass; ØLED: 5mm; 80mcd

Manufacturer: APEM

Manufacturer part number:
Q8R1CXXR24E
TME Symbol:
Q8R1CXXR24E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Mounting hole dimensions
Ø8mm
IP rating
IP67
Manufacturer series
Q8
Leads
connectors, for soldering
Body material
brass
LED diameter
5mm
Body colour
silver
Luminosity
80mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-30...65°C
Supply voltage
  • 24V DC
Gross weight5.16 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q8R1CXXR24E
69 in TME stock
Net price for quantities from 1 pcs - 6.17 USDGross price for quantities from 1 pcs - 6.17 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs