+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QAUR1521L030

LED; green; 1260mW; 130lm; 45°; Minostar; -30÷85°C; 350mA; 3.6VDC


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
QAUR1521L030
TME Symbol:
QAUR1521L030

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronic module
LED
LED colour
green
Power
1.26W
Luminosity
130lm
Viewing angle
45°
Manufacturer series
Minostar
Operating temperature
-30...85°C
Operating current
0.35A
Operating voltage
3.6V DC
Optoelectronic modules' features
cable 0,3m
Dimensions
Gross weight35.47 g
Certificates
See other products in this category: Light sources - LED modules SIGNAL-CONSTRUCT
*
QAUR1521L030
Product withdrawn from the offer
Use the specification table below to search for similar products