+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QBS-0318

Signaller: lighting; flashing light; white; Flashguard; 110VAC


Manufacturer: KLAXON SIGNALS

Manufacturer part number:
QBS-0318
TME Symbol:
QBS-0318

Specification

Manufacturer
KLAXON SIGNALS
Type of signaller
lighting
Signalling method
flashing light
Colour
white
Manufacturer series
Flashguard
Light source
LED
Operating temperature
-20...60°C
IP rating
IP65
Body dimensions
Ø85x81mm
lens color
blue
Supply voltage
  • 110V AC
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices KLAXON SIGNALS,
See other products from this series.:
*
QBS-0318
2 in TME stock
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 10 pcs - 26.74 USDGross price for quantities from 10 pcs - 26.74 USD
Net price for quantities from 20 pcs - 24.84 USDGross price for quantities from 20 pcs - 24.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.