+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1718151

Connector: pluggable terminal block; plug; COMBICON M; 12A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1718151

Alternative designations: QC 1,5/ 6-STF

TME Symbol:
QC1.5/6-STF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
1kV
Number of pins
6
Electrical mounting
snap-on
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
36.9mm
Body colour
green
Contacts pitch
5mm
Locking system
threaded joint
Height
19.6mm
Width
39.9mm
Gross weight17.944 g
Certificates
EAN code4046356140423
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1718151
0 in TME stock
Net price for quantities from 50 pcs - 7.17 USDGross price for quantities from 50 pcs - 7.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.