+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QCELK

Diamond hole saw; Ø: 42mm,112mm,152mm; XPRESSCUT; 8pcs.


Manufacturer: CLIPACORE

Manufacturer part number:
QCELK
TME Symbol:
QCELK

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
42mm, 112mm, 152mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Quantity in set/package
8pcs.
Kit contents
  • adapter
  • clip
Gross weight8 kg
EAN code5013969251487
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCELK
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 297.23 USDGross price for quantities from 1 set - 297.23 USD
Net price for quantities from 2 set - 287.32 USDGross price for quantities from 2 set - 287.32 USD
Net price for quantities from 4 set - 277.42 USDGross price for quantities from 4 set - 277.42 USD