+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QCXP152

Diamond hole saw; Ø: 152mm; XPRESSCUT; Features: fast connector

Manufacturer: CLIPACORE

Manufacturer part number:
QCXP152
TME Symbol:
QCXP152

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
152mm
Cut depth
150mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Gross weight2.27 kg
EAN code5013969248913
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCXP152
0 in TME stock
Net price for quantities from 1 pcs - 82.00 USDGross price for quantities from 1 pcs - 82.00 USD
Net price for quantities from 2 pcs - 79.26 USDGross price for quantities from 2 pcs - 79.26 USD
Net price for quantities from 4 pcs - 76.53 USDGross price for quantities from 4 pcs - 76.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.