+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QCXP28

Diamond hole saw; Ø: 28mm; XPRESSCUT; Features: fast connector

Manufacturer: CLIPACORE

Manufacturer part number:
QCXP28
TME Symbol:
QCXP28

Specification

Manufacturer
CLIPACORE
Type of power tool accessories
diamond hole saw
Diameter
28mm
Cut depth
300mm
Manufacturer series
XPRESSCUT
Tools features
fast connector
Gross weight496 g
EAN code5013969248937
See other products in this category: Hole Saws CLIPACORE,
See other products from this series.:
*
QCXP28
0 in TME stock
Net price for quantities from 1 pcs - 36.67 USDGross price for quantities from 1 pcs - 36.67 USD
Net price for quantities from 2 pcs - 35.44 USDGross price for quantities from 2 pcs - 35.44 USD
Net price for quantities from 4 pcs - 34.22 USDGross price for quantities from 4 pcs - 34.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.