+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QDC1S-0524S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 24VDC; SIL4; 0.03ppm/°C


Manufacturer: QLT POWER

Manufacturer part number:
QDC1S-0524S
TME Symbol:
QDC1S-0524S

Specification

Manufacturer
QLT POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Case
SIL4
Body dimensions
7x11.7x10mm
Efficiency
75%
Operating temperature
-40...85°C
Temperature coefficient
0.03ppm/°C
Switching frequency
100kHz
Input voltage tolerance
±5%
Output voltage tolerance
±10%
Output ripple
75Vpp
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Min. insulation resistance
1GΩ
Dimensions
Gross weight1.296 g
See other products in this category: DC/DC Converters QLT POWER,
*
QDC1S-0524S
100 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 34 pcs - 3.96 USDGross price for quantities from 34 pcs - 3.96 USD
Net price for quantities from 102 pcs - 3.58 USDGross price for quantities from 102 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts