+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QEB363ZR

IR transmitter; 2mm; Gull wing; 940nm; transparent; 8mW; 24°; THT


Manufacturer: ONSEMI

Manufacturer part number:
QEB363ZR
TME Symbol:
QEB363ZR

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
LED diameter
2mm
Case
Gull wing
Wavelength
940nm
LED lens
transparent
Radiant power
8mW
Viewing angle
24°
Operating voltage
1.6V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
Dimensions
2.5x2.2x3mm
LED current
100mA
LED version
axial, reverse mount
Gross weight0.001 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QEB363ZR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Net price for quantities from 20000 pcs - 0.11 USDGross price for quantities from 20000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 1 000 pcs