+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QEB373GR

IR transmitter; 1.9mm; Gull wing; 875nm; transparent; 100W; 24°


Manufacturer: ONSEMI

Manufacturer part number:
QEB373GR
TME Symbol:
QEB373GR

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
LED diameter
1.9mm
Case
Gull wing
Wavelength
875nm
LED lens
transparent
Radiant power
100W
Viewing angle
24°
Operating voltage
1.7V DC
Wavelength of peak sensitivity
875nm
Mounting
SMD
LED current
50mA
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QEB373GR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD