+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QED123

IR transmitter; 5mm; 880nm; diffused,orange; 70mW; 16°; 1.7VDC


Manufacturer: ONSEMI

Manufacturer part number:
QED123
TME Symbol:
QED123

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
diffused, orange
Radiant power
70mW
Viewing angle
16°
Operating voltage
1.7V DC
Wavelength of peak sensitivity
890nm
Mounting
THT
LED current
100mA
Shape
round
Gross weight0.271 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QED123
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 250 pcs