+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QED123A4R0

IR transmitter; 5mm; 890nm; diffused,violet; 200W; 16°; 1.7VDC


Manufacturer: ONSEMI

Manufacturer part number:
QED123A4R0
TME Symbol:
QED123A4R0

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
890nm
LED lens
diffused, violet
Radiant power
200W
Viewing angle
16°
Operating voltage
1.7V DC
Wavelength of peak sensitivity
890nm
Mounting
THT
LED current
100mA
Gross weight0.419 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QED123A4R0
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
Net price for quantities from 2400 pcs - 0.18 USDGross price for quantities from 2400 pcs - 0.18 USD
Net price for quantities from 3600 pcs - 0.17 USDGross price for quantities from 3600 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 1 200 pcs