+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QED223A4R0

IR transmitter; 5mm; 880nm; diffused,violet; 200mW; 30°; 1.7VDC


Manufacturer: ONSEMI

Manufacturer part number:
QED223A4R0
TME Symbol:
QED223A4R0

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
diffused, violet
Radiant power
200mW
Viewing angle
30°
Operating voltage
1.7V DC
Wavelength of peak sensitivity
890nm
Mounting
THT
LED current
100mA
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QED223A4R0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD