+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QED234

IR transmitter; 5mm; 940nm; transparent; 27mW; 40°; 1.6VDC; THT


Manufacturer: ONSEMI

Manufacturer part number:
QED234
TME Symbol:
QED234

Specification

Manufacturer
ONSEMI
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Radiant power
27mW
Viewing angle
40°
Operating voltage
1.6V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Shape
round
Gross weight0.286 g
Certificates
See other products in this category: IR LEDs ONSEMI,
*
QED234
530 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 250 pcs