+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QH05BZ600

Diode: rectifying; SMD; 600V; 5A; D2PAK,TO263AB; Ufmax: 3.1V


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
QH05BZ600
TME Symbol:
QH05BZ600

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
3.1V
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes POWER INTEGRATIONS,
*
QH05BZ600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.90 USDGross price for quantities from 400 pcs - 0.90 USD
Net price for quantities from 800 pcs - 0.83 USDGross price for quantities from 800 pcs - 0.83 USD
Net price for quantities from 1600 pcs - 0.79 USDGross price for quantities from 1600 pcs - 0.79 USD