+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 5A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 350A | |
Case | TO220AC | |
Kind of package | tube | |
Max. forward voltage | 3.1V |