+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QH8JB5TCR

Transistor: P-MOSFET x2; unipolar; -40V; -5A; Idm: -20A; 1.5W; TSMT8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QH8JB5TCR
TME Symbol:
QH8JB5TCR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-5A
Pulsed drain current
-20A
Power dissipation
1.5W
Case
TSMT8
Gate-source voltage
±20V
On-state resistance
51mΩ
Mounting
SMD
Gate charge
17.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
QH8JB5TCR
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)