+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 0.15kW | |
Input voltage | 180...425V DC | |
Output voltage | 15V DC | |
Output current | 10A | |
Mounting | THT | |
Manufacturer series | QHL150 | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 89% | |
Operating temperature | -40...100°C | |
Switching frequency | 390kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Dimensions | 2.28"x1.45" |