+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QHL150300S24

Converter: DC/DC; 150W; Uin: 180÷425VDC; Uout: 24VDC; Iout: 6.3A; THT


Manufacturer: XP POWER

Manufacturer part number:
QHL150300S24
TME Symbol:
QHL150300S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
180...425V DC
Output voltage
24V DC
Output current
6.3A
Mounting
THT
Manufacturer series
QHL150
Body dimensions
57.9x36.8x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
360kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight90 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL150300S24
0 in TME stock
Net price for quantities from 1 pcs - 194.90 USDGross price for quantities from 1 pcs - 194.90 USD
Net price for quantities from 5 pcs - 173.23 USDGross price for quantities from 5 pcs - 173.23 USD
Net price for quantities from 10 pcs - 153.74 USDGross price for quantities from 10 pcs - 153.74 USD
Net price for quantities from 20 pcs - 148.33 USDGross price for quantities from 20 pcs - 148.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.