+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QHL150300S48

Converter: DC/DC; 150W; Uin: 180÷425VDC; Uout: 48VDC; Iout: 3.2A; THT


Manufacturer: XP POWER

Manufacturer part number:
QHL150300S48
TME Symbol:
QHL150300S48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
180...425V DC
Output voltage
48V DC
Output current
3.2A
Mounting
THT
Manufacturer series
QHL150
Body dimensions
57.9x36.8x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
390kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.28"x1.45"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL150300S48
0 in TME stock
Net price for quantities from 1 pcs - 162.41 USDGross price for quantities from 1 pcs - 162.41 USD
Net price for quantities from 6 pcs - 159.17 USDGross price for quantities from 6 pcs - 159.17 USD
Net price for quantities from 12 pcs - 151.58 USDGross price for quantities from 12 pcs - 151.58 USD
Net price for quantities from 108 pcs - 148.16 USDGross price for quantities from 108 pcs - 148.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.