+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QHL300300S28

Converter: DC/DC; 300W; Uin: 180÷425VDC; Uout: 28VDC; Iout: 10.7A


Manufacturer: XP POWER

Manufacturer part number:
QHL300300S28
TME Symbol:
QHL300300S28

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
300W
Input voltage
180...425V DC
Output voltage
28V DC
Output current
10.7A
Mounting
THT
Manufacturer series
QHL300
Body dimensions
61x57.9x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.4"x2.28"
Gross weight160 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL300300S28
0 in TME stock
Net price for quantities from 1 pcs - 216.93 USDGross price for quantities from 1 pcs - 216.93 USD
Net price for quantities from 6 pcs - 209.69 USDGross price for quantities from 6 pcs - 209.69 USD
Net price for quantities from 12 pcs - 202.46 USDGross price for quantities from 12 pcs - 202.46 USD
Net price for quantities from 108 pcs - 197.88 USDGross price for quantities from 108 pcs - 197.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.