+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QHL600300S12

Converter: DC/DC; 600W; Uin: 180÷425VDC; Uout: 12VDC; Iout: 50A; THT


Manufacturer: XP POWER

Manufacturer part number:
QHL600300S12
TME Symbol:
QHL600300S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
600W
Input voltage
180...425V DC
Output voltage
12V DC
Output current
50A
Mounting
THT
Manufacturer series
QHL600
Body dimensions
116.8x61x12.7mm
Efficiency
90.5%
Operating temperature
-40...100°C
Switching frequency
200kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
4.6"x2.4"
Gross weight230 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL600300S12
0 in TME stock
Net price for quantities from 1 pcs - 316.65 USDGross price for quantities from 1 pcs - 316.65 USD
Net price for quantities from 25 pcs - 288.38 USDGross price for quantities from 25 pcs - 288.38 USD
Net price for quantities from 100 pcs - 269.53 USDGross price for quantities from 100 pcs - 269.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.