+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QHL75300S12

Converter: DC/DC; 75W; Uin: 180÷450VDC; Uout: 12VDC; Iout: 6.25A; THT


Manufacturer: XP POWER

Manufacturer part number:
QHL75300S12
TME Symbol:
QHL75300S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
75W
Input voltage
180...450V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
QHL75
Body dimensions
57.9x36.8x12.7mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2.28"x1.45"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QHL75300S12
0 in TME stock
Net price for quantities from 1 pcs - 190.72 USDGross price for quantities from 1 pcs - 190.72 USD
Net price for quantities from 25 pcs - 176.72 USDGross price for quantities from 25 pcs - 176.72 USD
Net price for quantities from 50 pcs - 143.48 USDGross price for quantities from 50 pcs - 143.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.