+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QK025K6TP

Triac; 1kV; 25A; Igt: 80mA; TO218; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
QK025K6TP
TME Symbol:
QK025K6TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
1kV
Max. load current
25A
Gate current
80mA
Case
TO218
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
QK025K6TP
0 in TME stock
Net price for quantities from 250 pcs - 6.90 USDGross price for quantities from 250 pcs - 6.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.