+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QK040K7TP

Triac; 1kV; 40A; Igt: 100mA; TO218AC-ISO; tube


Manufacturer: LITTELFUSE

Manufacturer part number:
QK040K7TP
TME Symbol:
QK040K7TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
1kV
Max. load current
40A
Gate current
100mA
Case
TO218AC-ISO
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • alternistor
  • glass passivated
Gross weight4.73 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
QK040K7TP
0 in TME stock
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 5 pcs - 15.12 USDGross price for quantities from 5 pcs - 15.12 USD
Net price for quantities from 10 pcs - 13.84 USDGross price for quantities from 10 pcs - 13.84 USD
Net price for quantities from 25 pcs - 12.33 USDGross price for quantities from 25 pcs - 12.33 USD
Net price for quantities from 50 pcs - 11.63 USDGross price for quantities from 50 pcs - 11.63 USD
Net price for quantities from 100 pcs - 11.28 USDGross price for quantities from 100 pcs - 11.28 USD
Net price for quantities from 500 pcs - 10.64 USDGross price for quantities from 500 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 250 pcs