+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QK040M4TP

Triac; 1kV; TO218AC; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
QK040M4TP
TME Symbol:
QK040M4TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
1kV
Case
TO218AC
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
QK040M4TP
0 in TME stock
Net price for quantities from 250 pcs - 7.88 USDGross price for quantities from 250 pcs - 7.88 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.