+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-10914

Holder; screw,self-adhesive; polyamide; black; Tie width: 4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-10914
TME Symbol:
QM20A-PA66-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
polyamide
Body colour
black
Tie width
4mm
Kind of adhesive
synthetic caoutchouc
Height
3.7mm
Length
20mm
Width
20mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
3.1mm
Gross weight0.607 g
Certificates
EAN code4031026413761
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-10914
3690 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Packaging method by the manufacturer:Bag = 100 pcs