+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QML-150-D-24

Lamp: LED flood light; 24VDC; IP67,IP6K9K

Manufacturer: QLIGHT

Manufacturer part number:
QML-150-D-24
TME Symbol:
QML-150-D-24

Specification

Manufacturer
QLIGHT
Type of lamp
LED flood light
Operating voltage
24V DC
IP rating
IP6K9K, IP67
Gross weight921.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - lighting QLIGHT
*
QML-150-D-24
50 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.