+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QML-250-K-24

Lamp: LED flood light; 24VDC; IP67


Manufacturer: QLIGHT

Manufacturer part number:
QML-250-K-24
TME Symbol:
QML-250-K-24

Specification

Manufacturer
QLIGHT
Type of lamp
LED flood light
Operating voltage
24V DC
IP rating
IP67
Gross weight1.8972 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - lighting QLIGHT,
*
QML-250-K-24
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 222.00 USDGross price for quantities from 1 pcs - 222.00 USD
Net price for quantities from 5 pcs - 203.00 USDGross price for quantities from 5 pcs - 203.00 USD
Net price for quantities from 10 pcs - 185.00 USDGross price for quantities from 10 pcs - 185.00 USD