+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YIC | |
Type of quartz | oscillator | |
Frequency | 40MHz | |
Mounting | THT | |
Body dimensions | 20.4x12.9x5.3mm | |
Operating voltage | 5V | |
Output load type | 10 TTL LS | |
Output signal | CMOS | |
Terminal pitch | 7.62x15.24mm | |
Temperature coefficient | 100ppm/°C | |
Operating temperature | 0...70°C |