+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

27618

Cable: mains SATA; Molex male,SATA L-Type plug x2; 0.2m


Manufacturer: QOLTEC

Manufacturer part number:
27618
TME Symbol:
QOLTEC-27618

Specification

Manufacturer
QOLTEC
Type of connection cable
mains SATA
Cable length
0.2m
Version
SATA III
Cable/adapter structure
  • Molex male
  • SATA L-Type plug x2
Gross weight24 g
Certificates
EAN code5908260276188
See other products in this category: HDD/SSD Accessories QOLTEC,
*
27618
26 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.75 USDGross price for quantities from 3 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.