+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50256

Receipt printer; Interface: USB; 80mm; Features: thermal printing


Manufacturer: QOLTEC

Manufacturer part number:
50256
TME Symbol:
QOLTEC-50256

Specification

Manufacturer
QOLTEC
Type of office equipment
receipt printer
Interface
USB
Barcodes printing
Code39, Code93, Code128, CodeBar, EAN 8, EAN 13, UPC-A, UPC-C
Connectors for the country
Europe
Roll diameter max.
80mm
Features of warehouse equipment
thermal printing
Kit contents
power supply 24V DC, 2A
Related items
QOLTEC-51889, QOLTEC-51892
Power supply
  • power supply 24V DC, 2A
Gross weight1.8591 kg
Certificates
See other products in this category: Office Accessories QOLTEC,
*
50256
1 in TME stock
Net price for quantities from 1 pcs - 88.27 USDGross price for quantities from 1 pcs - 88.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts