+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50311

Hard discs housing: M.2; USB 3.1 Gen 1; aluminium; PnP; black


Manufacturer: QOLTEC

Manufacturer part number:
50311
TME Symbol:
QOLTEC-50311

Specification

Manufacturer
QOLTEC
Type of hard discs housing
M.2
Version
USB 3.1 Gen 1
Enclosure material
aluminium
PC accessories features
PnP
Connection
M.2 2230, M.2 2242, M.2 2260, M.2 2280, M.2 (B key), M.2 (B+M key), USB C socket
Body dimensions
36x116x12mm
Colour
black
Support
M.2 SATA SSD
Kit contents
  • housing
  • USB cable
Gross weight133.2 g
Certificates
EAN code5901878503110
See other products in this category: HDD/SSD Accessories QOLTEC,
*
50311
10 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 3 pcs - 8.37 USDGross price for quantities from 3 pcs - 8.37 USD
Net price for quantities from 5 pcs - 7.82 USDGross price for quantities from 5 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.