+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50316

Docking station; USB 3.0; PnP; DC socket,SATA,USB B socket


Manufacturer: QOLTEC

Manufacturer part number:
50316
TME Symbol:
QOLTEC-50316

Specification

Manufacturer
QOLTEC
Type of PC accessories
docking station
Version
USB 3.0
PC accessories features
PnP
Connection
DC socket, SATA, USB B socket
Colour
silver
Support
HDD 2,5", HDD 3,5", SSD
Kit contents
  • docking station
  • power supply
  • USB A - USB B 3.0 cable
  • user's manual
Gross weight672.5 g
Certificates
EAN code5901878503165
See other products in this category: HDD/SSD Accessories QOLTEC,
*
50316
2 in TME stock
Net price for quantities from 1 pcs - 38.54 USDGross price for quantities from 1 pcs - 38.54 USD
Net price for quantities from 3 pcs - 33.72 USDGross price for quantities from 3 pcs - 33.72 USD
Net price for quantities from 5 pcs - 31.31 USDGross price for quantities from 5 pcs - 31.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.