+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50368

Cable; H05VV-F; 3x0.75mm2; 1.5m; black; 16A; 250V


Manufacturer: QOLTEC

Manufacturer part number:
50368
TME Symbol:
QOLTEC-50368

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
16A
Rated voltage
0.25kV
Application
universal
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight152.17 g
Certificates
EAN code5901878503684
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
50368
48 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.