+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50376

Adapter; USB 3.1; D-Sub 15pin HD socket,USB C plug; 0.23m; black


Manufacturer: QOLTEC

Manufacturer part number:
50376
TME Symbol:
QOLTEC-50376

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
USB 3.1
Cable length
0.23m
Insulation colour
black
PC accessories features
PnP
Connector colour
black
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB C plug
Gross weight36.1 g
Certificates
EAN code5901878503769
See other products in this category: USB cables and adapters QOLTEC,
*
50376
4 in TME stock
Net price for quantities from 1 pcs - 8.01 USDGross price for quantities from 1 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.