+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50404

Cable; OTG,USB 2.0; USB A socket,USB B micro plug; 0.2m; black


Manufacturer: QOLTEC

Manufacturer part number:
50404
TME Symbol:
QOLTEC-50404

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
OTG, USB 2.0
Cable length
0.2m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight16.71 g
Certificates
EAN code5901878504049
See other products in this category: USB cables and adapters QOLTEC,
*
50404
31 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.