+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50409

Adapter; USB 3.0,USB 3.1; nickel plated; 0.2m; white; aluminium


Manufacturer: QOLTEC

Manufacturer part number:
50409
TME Symbol:
QOLTEC-50409

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
USB 3.1, USB 3.0
Contact plating
nickel plated
Cable length
0.2m
Insulation colour
white
Enclosure material
aluminium
Standard
Power Delivery
Connector colour
silver
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight77.4 g
Certificates
EAN code5901878504094
See other products in this category: USB cables and adapters QOLTEC,
*
50409
2 in TME stock
Net price for quantities from 1 pcs - 14.54 USDGross price for quantities from 1 pcs - 14.54 USD
Net price for quantities from 3 pcs - 13.63 USDGross price for quantities from 3 pcs - 13.63 USD
Net price for quantities from 5 pcs - 12.72 USDGross price for quantities from 5 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.