+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50412

Adapter; DisplayPort 1.2,USB 3.1; DisplayPort plug,USB C plug


Manufacturer: QOLTEC

Manufacturer part number:
50412
TME Symbol:
QOLTEC-50412

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
DisplayPort 1.2, USB 3.1
Cable length
1m
Connector colour
white
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight57.3 g
Certificates
EAN code5901878504124
See other products in this category: USB cables and adapters QOLTEC,
*
50412
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 3 pcs - 4.94 USDGross price for quantities from 3 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.59 USDGross price for quantities from 5 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.