+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50417

Adapter; USB 3.1; DVI-D (24+1) plug,USB C plug; 2m; white


Manufacturer: QOLTEC

Manufacturer part number:
50417
TME Symbol:
QOLTEC-50417

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
USB 3.1
Cable length
2m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • DVI-D (24+1) plug
  • USB C plug
Gross weight124.4 g
Certificates
EAN code5901878504179
See other products in this category: USB cables and adapters QOLTEC,
*
50417
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 3 pcs - 10.34 USDGross price for quantities from 3 pcs - 10.34 USD
Net price for quantities from 5 pcs - 9.65 USDGross price for quantities from 5 pcs - 9.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.