+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50418

Adapter; USB 3.1; D-Sub 15pin HD plug,USB C plug; 1m


Manufacturer: QOLTEC

Manufacturer part number:
50418
TME Symbol:
QOLTEC-50418

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
USB 3.1
Cable length
1m
Connector colour
white
Cable/adapter structure
  • D-Sub 15pin HD plug
  • USB C plug
Gross weight76.6 g
Certificates
EAN code5901878504186
See other products in this category: USB cables and adapters QOLTEC,
*
50418
1 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.