+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50419

Adapter; USB 3.1; D-Sub 15pin HD plug,USB C plug; 2m


Manufacturer: QOLTEC

Manufacturer part number:
50419
TME Symbol:
QOLTEC-50419

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
USB 3.1
Cable length
2m
Connector colour
white
Cable/adapter structure
  • D-Sub 15pin HD plug
  • USB C plug
Gross weight113 g
Certificates
EAN code5901878504193
See other products in this category: USB cables and adapters QOLTEC,
*
50419
4 in TME stock
Net price for quantities from 1 pcs - 12.10 USDGross price for quantities from 1 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts