+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50422

Cable; USB 2.0; USB A socket,USB C plug; 0.25m


Manufacturer: QOLTEC

Manufacturer part number:
50422
TME Symbol:
QOLTEC-50422

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.25m
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight24 g
Certificates
EAN code5901878504223
See other products in this category: USB cables and adapters QOLTEC,
*
50422
16 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.