+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50426

Adapter; USB 3.0,USB 3.1; 0.19m; white; Standard: Power Delivery


Manufacturer: QOLTEC

Manufacturer part number:
50426
TME Symbol:
QOLTEC-50426

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Version
USB 3.1, USB 3.0
Cable length
0.19m
Insulation colour
white
Standard
Power Delivery
Connector colour
white
Cable/adapter structure
  • D-Sub 15pin HD socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight48.1 g
Certificates
EAN code5901878504261
See other products in this category: USB cables and adapters QOLTEC,
*
50426
4 in TME stock
Net price for quantities from 1 pcs - 16.36 USDGross price for quantities from 1 pcs - 16.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts