+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50431

Cable: mains; Molex male x2,PCIe 6pin female; 0.15m; SATA III


Manufacturer: QOLTEC

Manufacturer part number:
50431
TME Symbol:
QOLTEC-50431

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Cable length
0.15m
Version
SATA III
Cable/adapter structure
  • Molex male x2
  • PCIe 6pin female
Gross weight17.13 g
Certificates
EAN code5901878504315
See other products in this category: HDD/SSD Accessories QOLTEC,
*
50431
5 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 3 pcs - 1.59 USDGross price for quantities from 3 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.