+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50458

Cable; H05VV-F; 3x1mm2; CEE 7/7 (E/F) plug angled,IEC C5 female


Manufacturer: QOLTEC

Manufacturer part number:
50458
TME Symbol:
QOLTEC-50458

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Application
for laptop's power supply, for notebooks, power supply
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight182.4 g
Certificates
EAN code5901878504582
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
50458
7 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 5 pcs - 5.54 USDGross price for quantities from 5 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.36 USDGross price for quantities from 25 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.