+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50486

Cable; USB 3.0; USB A socket,USB C plug; 0.5m


Manufacturer: QOLTEC

Manufacturer part number:
50486
TME Symbol:
QOLTEC-50486

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
0.5m
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight33.5 g
Certificates
EAN code5901878504865
See other products in this category: USB cables and adapters QOLTEC,
*
50486
31 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.