+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50487

Cable; USB 2.0; USB A plug,USB C plug; 1m


Manufacturer: QOLTEC

Manufacturer part number:
50487
TME Symbol:
QOLTEC-50487

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight30.2 g
Certificates
EAN code5901878504872
See other products in this category: USB cables and adapters QOLTEC,
*
50487
444 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs